• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller KNX 24150 Chime interface AS 26.01 knx

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

KNX gong interface

  • Gong interface for the KNX busFlush mounting12 melodies can be playedAdjustable volume levelExternal loudspeaker can be connected1 binary input
  • This text is machine translated.

Technical specifications

  • Connection voltage: Via KNX bus voltage
Product type

Chime interface

Series

KNX

Used at

Internal

IP20

Data transfer (Smart Home)

Wired

Channels

1

Mounting type

Flush mount

Factory colour

White

Width

38 mm

Height

38 mm

Depth

15 mm

Dim

(W x H x D) 38 x 38 x 15 mm

Hub

Not required, optional for remote access

n.rel.

Documents & Downloads

Datasheet

Datasheet 2536470 Müller KNX 24150 Chime interface AS 26.01 knx

User & Safety Instructions

User & Safety Instructions 2536470 Müller KNX 24150 Chime interface AS 26.01 knx

Description

Features

  • Gong for KNX-TP building systems technology12 predefined sounds/melodies1 binary input10 input objects and 16 scenes can be configuredExternal speaker can be connected (8 Ohm)Adjustable volumeNo auxiliary voltage requiredFunction day/night operationMute functionClearly structured ETSEasy handling and installationFlush mountingCompact dimensions

Hints

For the KNX TP bus

System requirements

  • KNX

What kind of KNX are you looking for?

More interesting products

(*All information is plus legal VAT)