• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller KNX 24087 Room thermostat, Hygrostat GS 10.00 knx

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Connection voltage: Via KNX bus voltage
Product type

Room thermostat

Series

KNX

Used at

Indoors

IPX4

Data transfer (Smart Home)

Wired

Frequency

868 MHz

Mounting type

Surface-mount

Wall

Factory colour

Studio white (similar to RAL 9016)

Width

55 mm

Height

55 mm

Depth

12 mm

Dim

(W x H x D) 55 x 55 x 12 mm

Hub

Not required, optional for remote access

n.rel.

Weight

40 g

Features

Test function

Documents & Downloads

Datasheet

Datasheet 2281494 Müller KNX 24087 Room thermostat, Hygrostat GS 10.00 knx

User & Safety Instructions

User & Safety Instructions 2281494 Müller KNX 24087 Room thermostat, Hygrostat GS 10.00 knx

Description

Room temperature controller with hygrostat

This text is machine translated.

Features

  • Room temperature controlRecording of room temperature, relative humidity and air pressureTemperature sensor (measuring range -20...+55 °C)Humidity sensor (measuring range 0...100 % rel. humidity)Barometric pressure sensor:Humidity-Comparator functionClearly structured ETSEasy handling and installationDifferent mounting typesCompact dimensions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 103.98*

What kind of KNX are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)