• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht 27700065 IL4 LED (monochrome) Work light mains-powered 8 W 670 lm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED inspection lamp IL4

  • 8 Watt, 6500 K
  • Cable length 5 m

Technical specifications

Dim

(L x W x H) 490 x 60 x 55 mm

Product type

Work light

Work light features

w/o battery

Bulb type

LED (monochrome)

Operating voltage

230 V / AC

Colour temperature type

6500 K

Weight

600 g

8 W

Luminous flux

670 lm

Width

60 mm

Height

55 mm

Length

490 mm

Protection class

IP20

Power supply (LOV)

mains-powered

n.rel.

Energy consumption

8 kWh/1000h

Depth

490 mm

Documents & Downloads

Datasheet

Datasheet 3395125 Müller-Licht 27700065 IL4 LED (monochrome) Work light mains-powered 8 W 670 lm

User & Safety Instructions

User & Safety Instructions 3395125 Müller-Licht 27700065 IL4 LED (monochrome) Work light mains-powered 8 W 670 lm

Description

The MÜLLER LED inspection lamp is a reliable companion for many tasks. With a color temperature of 6500 K, the inspection lamp ensures bright and clear illumination for precise work and a detailed view. Thanks to the IP44-protection class the lamp is splash-proof and thus Ideal for use in moist conditions. The 5 meter long supply line gives you plenty of freedom of movement – whether on the construction site, in the workshop or in DIY projects

This text is machine translated.

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)