• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht 27700066 WL1 LED (monochrome) Work light rechargeable 6 W 200 lm No. of power packs included 1

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rechargeable battery Li-ion OSUN 2.22 Wh
Dim

(L x W x H) 45 x 30 x 163 mm

Product type

Work light

Work light features

Incl. battery

Bulb type

LED (monochrome)

Technology

Li-ion

Operating voltage

3.7

Colour temperature type

6500 K

Weight

124 g

6 W

Luminous flux

200 lm

Width

30 mm

Height

163 mm

Length

45 mm

Protection class

IP20

Power supply (LOV)

rechargeable

n.rel.

No. of power packs included

1

Depth

45 mm

Documents & Downloads

Datasheet

Datasheet 3395117 Müller-Licht 27700066 WL1 LED (monochrome) Work light rechargeable 6 W 200 lm No. of power packs included 1

User & Safety Instructions

User & Safety Instructions 3395117 Müller-Licht 27700066 WL1 LED (monochrome) Work light rechargeable 6 W 200 lm No. of power packs included 1

Description

Whether in the workshop, in the garage, in the household or in the DIY projects - the mobile LED battery work light from MÜLLER-LICHT is your reliable companion for every technical task. With a lighting duration of two hours and a color temperature of 6500 K the work lamp provides for a reliable and clear illumination. Choose between two different lighting functions, in order to adapt the lighting perfectly to your respective need. The front light enables a wide-area illumination, while the torch function provides focused light. Thanks to the magnetic base and the folding hook the robust work light can be fixed or hung effortlessly. The foldable stand is provided for still more comfort. So your hands remain free, in order to concentrate completely on the work. A USB cable for charging the battery is included in the delivery.

This text is machine translated.

Scope of delivery

  • USB-cable (0.3 m)
  • Magnet
  • Hooks

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)