• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht 27700071 WL6 LED (monochrome) Work light battery-powered 3 W 200 lm No. of power packs included 3

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 78 x 62 x 225 mm

Product type

Work light

Work light features

Magnetic base

Bulb type

LED (monochrome)

Technology

Alkali-manganese

Operating voltage

3.7

Colour temperature type

6500 K

Weight

176 g

3 W

Luminous flux

200 lm

Width

62 mm

Height

225 mm

Length

78 mm

Protection class

IP20

Power supply (LOV)

battery-powered

n.rel.

No. of power packs included

3

Energy consumption

3 kWh/1000h

Depth

78 mm

Documents & Downloads

Datasheet

Datasheet 3395114 Müller-Licht 27700071 WL6 LED (monochrome) Work light battery-powered 3 W 200 lm No. of power packs included 3

User & Safety Instructions

User & Safety Instructions 3395114 Müller-Licht 27700071 WL6 LED (monochrome) Work light battery-powered 3 W 200 lm No. of power packs included 3

Description

Whether in the workshop, in the garage, in the household or in the DIY projects - the mobile LED inspection lamp by MÜLLER-LIGHT is your reliable companion for every technical task. With a light duration of four hours and a color temperature of 6500 K, the robust working lamp provides a reliable and clear illumination. Thanks to the magnetic base and the folding hook, it can be fixed or suspended effortlessly – in this way your hands remain free, in order to concentrate completely on the work. The necessary batteries are included in the delivery so that you can start directly

This text is machine translated.

Scope of delivery

  • 3 x AA battery

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)