• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht 404072 tint Calluna Solar 25 cm, white+color Solar decorative light LED (monochrome) LED 0.5 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tin Calluna Solar 25 cm, white+color

  • Solar LED globe lightCan be charged optionally via USB-C.250 mm diameter

Technical specifications

Product type

Solar decorative light

Operating voltage

3.7 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

0.5 W

2700 K

Colour

RGBW

Total luminous flux

20 lm

Factory colour

White

IP44

Weight

600 g

Dim

(Ø) 250 mm

n.rel.

Type

Sphere

(Ø)

250 mm

Documents & Downloads

Datasheet

Datasheet 2589618 Müller-Licht 404072 tint Calluna Solar 25 cm, white+color Solar decorative light LED (monochrome) LED 0.5 W White

User & Safety Instructions

User & Safety Instructions 2589618 Müller-Licht 404072 tint Calluna Solar 25 cm, white+color Solar decorative light LED (monochrome) LED 0.5 W White

Description

with tint you can set your garden in the right scene. the variety of tint ranges from atmospheric lighting of your garden party to the lighting of plants and objects, which are to be especially appreciated in your garden or on your terrace. the tint Calluna Solar LED light ball white+color combines innovative solar technology with smart light. The light ball works completely without cables thanks to the integrated solar module and battery and can thus be placed freely in the garden without the need for a socket in the vicinity. Optionally, the lamp can also be charged via USB-C cable. With the enclosed ground spikes, a simple and quick installation is possible. You can choose from a range of white tones, as well as up to 16 million colors. The smart tint outdoor LED globe is controlled by a tint remote control and/or by integration into a smart system with Zigbee Gateway*, for example Philips Hue*, Magenta SmartHome*, Samsung SmartThings* or via voice-controlled wizards with integrated Zigbee Smarthome Hub, such as Echo (4. Generation)*. Create your own wellness oasis with the tint Outdoor products, in order to let the evening end comfortably on your balcony, in the garden or on your terrace.

This text is machine translated.

Scope of delivery

  • tin Calluna Solar 25 cm, white+color

What kind of Garden & Decorative Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)