
Technical specifications
- Dim
(W x H x D) 28 x 114 x 126.5 mm
- Product type
LED industrial light
- Bulb type
LED (monochrome)
15 W
Built-in LED
- Total luminous flux
2190 lm
- Operating voltage
230 V
n.rel.
- Features
Incl. stand
No
- Weight
1250 g
- Colour
Neutral white
4000 K
- Material
Aluminium
- Width
28 mm
- Height
114 mm
- Depth
126.5 mm
IP65
- Feed length
2.5 m
Documents & Downloads
Datasheet
Datasheet 3395100 Müller-Licht Boston LED industrial light 15 W 2190 lm Neutral white 21600055
User & Safety Instructions
User & Safety Instructions 3395100 Müller-Licht Boston LED industrial light 15 W 2190 lm Neutral white 21600055
Description
This text is machine translated.
Scope of delivery
- 2.5 m cable
What kind of Site Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































