
Technical specifications
- Battery:Li-ion Great Power 18650
- Dim
(W x H x D) 58.5 x 140 x 180.5 mm
- Product type
LED industrial light
- Bulb type
LED (monochrome)
10 W
Built-in LED
- Total luminous flux
600 lm
- Operating voltage
230 V
n.rel.
- Features
Battery-powerd
Dimmable
incl. battery
Yes
- Weight
380 g
- Colour
Neutral white
4000 K
- Width
58.5 mm
- Height
140 mm
- Depth
180.5 mm
IP44
Documents & Downloads
Datasheet
Datasheet 3395108 Müller-Licht Reno LED industrial light 10 W 600 lm Neutral white 21600067
User & Safety Instructions
User & Safety Instructions 3395108 Müller-Licht Reno LED industrial light 10 W 600 lm Neutral white 21600067
Description
This text is machine translated.
Scope of delivery
- 1m USB-cable.
- 2000 mAh rechargeable battery
What kind of Site Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































