• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 341810 Sensor/actuator splitter/adapter No. of pins (RJ): 4 100 pc(s)

Product type
Sensor/actuator splitter/adapter
Connection side A
M12 plug, straight
Connection side B
Cable, open end
No. of pins
4
Nominal voltage
100 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.05 / piece)
€ 1,405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Bending radius (moving): 15× outer-Ø
  • Temperature range (flexible): -5...+80 °C.
  • Cable identification 855
  • Material (conductor): Plain copper braid
  • Single wire Ø (conductor) 0.2 mm
  • Material (core insulation): PP
  • Wire Ø incl. insulation: 0.95 mm ±5%
  • Wire color/numbering: ws, br, gn, ge
  • Twisted-strand network: 4 wires stranded
  • Shielding: yes
  • Bending radius (fixed): 5× outer-Ø
  • Number of bending cycles (drag chain): Max. 1 Mio (25 °C)
  • Travel speed (drag chain): Max. 1 m/s.
  • Dimensioning surge voltage: 1.5 kV
  • Locking the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
  • Material (locking): Die-cast zinc, matt nickel-plated
  • Fastening method: Plugged, screwed
  • Pollution level 3
Type

341810

Product type

Sensor/actuator splitter/adapter

Connection side A

M12 plug, straight

Connection side B

Cable, open end

No. of pins

4

Jacket material

PUR

Nominal voltage

100 V

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.22 mm²

Thread type (wiring and installation)

M12

Cable colour

Green

Coding

A

Contact material

Copper alloy

Contact surface

Au

Min. temperature

-30 °C

Max. temperature

+80 °C

Manufacturer part #

341810

Content

100 pc(s)

Cable Ø

3.7 mm

Cable Ø range
RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2314109 Murrelektronik 341810 Sensor/actuator splitter/adapter No. of pins (RJ): 4 100 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?