Image similar
7000-23361-0000000
Sensor/actuator splitter/adapter
Socket, right angle
M23 socket, right angle
19
8 A
8 A
1 mm²
Soldering
M23
IP67
-25 °C
+85 °C
7000-23361-0000000
1 pc(s)
Yes
Gland nut
160 V
Bus
Zinc
Chromium-plated
-40-125 °C
Other
Soldering connection
Gold
III
3
Angled
IP67
7.5 A
100
yes
Datasheet 2314980 Murrelektronik 7000-23361-0000000 Sensor/actuator splitter/adapter M23 Socket, right angle No. of pins (RJ): 19 1 pc(s)
User & Safety Instructions 2314980 Murrelektronik 7000-23361-0000000 Sensor/actuator splitter/adapter M23 Socket, right angle No. of pins (RJ): 19 1 pc(s)