• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-40701-2330030 Sensor/actuator splitter/adapter M12 x 1 Socket, straight, Socket, straight 0.30 m No.

Image similar
Product type
Sensor/actuator splitter/adapter
Connector type
Socket, straight
Socket, straight
Connection side A
M12 socket, straight
Connection side B
M12 socket, straight
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 31.99
-16 %
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

M12 Y-distributor on M12 BU. ger. PUR-OB 3x0.34 gray UL, CSA + schluk. 0.3 m

Our service for you

Technical specifications

  • Design: 40701
  • Wire number/cross-section: 3× 0.34 mm²
  • Towing chain values: 10 Mio
  • wire insulation: PP (br, bl, sw)
  • Bending radius (moving): 10× Outer Ø
  • Temperature range (moving): -25...+80 °C
  • Cable identification: 233
  • Cable weight [g/m]: 29.70
  • Material (conductor): CU-strand, blank
  • resistance (conductor): Max. 57 Ω/km (20 °C (
  • conductor×): 0.1 Ø C conductor: (Conductor) cable class (conductor): 6 mm (conductor):
  • Similar AWG 22
  • material (wire insulation): PP
  • wire-Ø incl. insulation: 1.25 mm ±5%
  • wire color/numbering: br, sw, bl
  • twisted pair: 3 wires stranded
  • shielding: no
  • chemical resistance: Good oil, petrol and chemical resistance (EN 60811-404)
  • thermal resistance: Flame-resistant according to UL 1581 VW1 / CSA FT1 / IEC 60332-1, IEC 60332-2-2
  • test voltage: 2500 V AC
  • bending radius (fixed): 5× external Ø
  • number of bending cycles (drag chain): Max. 10 Mio (25 °C)
  • travel path (drag chain): Max. 10 m (horizontal)
  • travel speed (drag chain): Max. 3 m/s
  • acceleration (drag chain): Max. 10 m/s²
  • rated surge voltage: 2.5 kV
  • LED display: no
  • locking of the slots: Screw thread (M12×1 mm) Nm, tightening torque
  • : 0.6 Nm (self-locking torque) Die-cast zinc, matt nickel-plated
  • Mounting type: Plugged, screwed
  • Pollution degree: 3
Type

7000-40701-2330030

Product type

Sensor/actuator splitter/adapter

Connector type

Socket, straight

Socket, straight

Connection side A

M12 socket, straight

Connection side B

M12 socket, straight

No. of pins

4

Cable length

0.30 m

Jacket material

PUR

Nominal voltage

300 V AC

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

4.1 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Thread type connection side

M12 x 1

Thread type (wiring and installation)

M12 x 1

Cable colour

Grey

Coding

A

Contact material

Copper alloy

Contact surface

Gold plated

IP65

IP66K

IP67

Features

PUR jacket

A-coded

Min. temperature

-25 °C

Max. temperature

+85 °C

Manufacturer part #

7000-40701-2330030

Content

1 pc(s)

Cable Ø

4.1 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2313856 Murrelektronik 7000-40701-2330030 Sensor/actuator splitter/adapter M12 x 1 Socket, straight, Socket, straight 0.30 m No.

User & Safety Instructions

User & Safety Instructions 2313856 Murrelektronik 7000-40701-2330030 Sensor/actuator splitter/adapter M12 x 1 Socket, straight, Socket, straight 0.30 m No.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)