• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-12801-0000000 Sensor/actuator splitter/adapter M12 Plug, straight No. of pins (RJ): 5 1 pc(s) Piece

Image similar
Product type
Sensor/actuator splitter/adapter
Connector type
Plug, straight
Connection side A
M12 plug, straight
Connection side B
M12 Y splitter
No. of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 19.99
-15 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Design: 12801
Packaging type

Piece

Type

7000-12801-0000000

Product type

Sensor/actuator splitter/adapter

Connector type

Plug, straight

Connection side A

M12 plug, straight

Connection side B

M12 Y splitter

No. of pins

5

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.75 mm²

Cross-section (sensor/actuator wiring)

0.75 mm²

Connection

Screw terminal

Thread type connection side

M12

Coding

A

Contact material

Brass

IP67

Features

A-coded

Min. temperature

-40 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

7000-12801-0000000

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2313774 Murrelektronik 7000-12801-0000000 Sensor/actuator splitter/adapter M12 Plug, straight No. of pins (RJ): 5 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2313774 Murrelektronik 7000-12801-0000000 Sensor/actuator splitter/adapter M12 Plug, straight No. of pins (RJ): 5 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)