Image similar
7000-40701-6130015
Sensor/actuator splitter/adapter
Socket, straight
Socket, straight
M12 socket, straight
M12 socket, straight
4
0.15 m
PVC
300 V AC
4 A
4 A
4.6 mm
0.34 mm²
M12 x 1
M12 x 1
Black
A
Copper alloy
Gold plated
IP65
IP66K
IP67
PVC
A-coded
-25 °C
+85 °C
7000-40701-6130015
1 pc(s)
4.6 mm
Yes
yes
Datasheet 2313070 Murrelektronik 7000-40701-6130015 Sensor/actuator splitter/adapter M12 x 1 Socket, straight, Socket, straight 0.15 m No.
User & Safety Instructions 2313070 Murrelektronik 7000-40701-6130015 Sensor/actuator splitter/adapter M12 x 1 Socket, straight, Socket, straight 0.15 m No.