• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 85071 Rail mounted PSU (DIN) 28 V DC 12 A No. of outputs:1 x Content 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Mounting type: Snaps onto mounting rail TH35 (EN 60715)
  • Frequency: 50 Hz - 60 Hz
  • Device protection: short-circuit and overload-proof
  • LED display: LED (green) for output voltage
  • Relative humidity: 5 % - 95 %, condensation not permitted
  • Ripple: Max. 20 mV rms/RMS
  • External backup fuse: Max. 3× 2 A
Product type

Rail mounted PSU (DIN)

Min. input voltage

360 V AC

Output voltage

24 V DC

Inputs

0.65 A

Input voltage

360 - 550 V

Input voltage (max.)

550 V AC

Max. output current

12 A

Output current (max.) - rounded

12 A

Output type (power supply units)

Adjustable

Phases

3

Output voltage (nominal)

28 V DC

No. of outputs

1 x

Dim

(L x W x H) 198 x 68 x 127 mm

Output voltage (max.)

28 V DC

Output voltage (min.)

24 V DC

Operating temperature (max.)

+60 °C

Max. operating temperature (derating)

60 °C

Operating temperature (min.)

0 °C

Manufacturer part #

85071

Content

1 pc(s)

PSU features

Adjustable voltage output

Width

68 mm

Height

127 mm

Length

198 mm

Max. temperature

+60 °C

Min. temperature

0 °C

Type

85071

Efficiency

90 %

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2309951 Murrelektronik 85071 Rail mounted PSU (DIN) 28 V DC 12 A No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2309951 Murrelektronik 85071 Rail mounted PSU (DIN) 28 V DC 12 A No. of outputs:1 x Content 1 pc(s)

What kind of DIN Rail PSUs are you looking for?