• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 9000-41190-0000110 Rail mounted PSU (DIN) 28 V DC 10 A No. of outputs:1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

  • Mounting type: Snaps onto mounting rail TH35 (EN 60715)
  • Frequency: 50 Hz - 60 Hz
  • Device protection: Short circuit, overload and temperature
  • LED indicator: LED (red): Fault
  • LED indicator (power): LED (green): OK, LED (red): Overload, overheating or short circuit
  • Relative humidity: 5 % - 95 %, condensation not permitted
  • Ripple: Max. 20 mV rms/RMS
Product type

Rail mounted PSU (DIN)

Min. input voltage

90 V AC

Output voltage

24 V DC

Inputs

3.7 A

Input voltage

90 - 265 V

Input voltage (max.)

265 V AC

Max. output current

10 A

Output current (max.) - rounded

10 A

Output type (power supply units)

Adjustable

Phases

1

Output voltage (nominal)

28 V DC

No. of outputs

1 x

Connection

Spring-loaded terminal

Dim

(L x W x H) 114 x 74 x 130 mm

Output voltage (max.)

28 V DC

Output voltage (min.)

24 V DC

Operating temperature (max.)

+55 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

9000-41190-0000110

Content

1 pc(s)

PSU features

Regulated

Width

74 mm

Height

130 mm

Length

114 mm

IP20

Max. temperature

+55 °C

Min. temperature

-25 °C

Type

9000-41190-0000110

Efficiency

93.60 %

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2311952 Murrelektronik 9000-41190-0000110 Rail mounted PSU (DIN) 28 V DC 10 A No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2311952 Murrelektronik 9000-41190-0000110 Rail mounted PSU (DIN) 28 V DC 10 A No. of outputs:1 x Content 1 pc(s)

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)