1/6
Rail mounted PSU (DIN)
185 V AC
24 V DC
2.1 A
185 - 265 V
265 V AC
12 A
12 A
280 W
Adjustable
1
28 V DC
1 x
(L x W x H) 160 x 68 x 127 mm
28 V DC
24 V DC
+60 °C
0 °C
85085
1 pc(s)
Surge protection
68 mm
127 mm
160 mm
+60 °C
0 °C
85085
90 %
68
127 mm
160 mm
150 mm
266.7 W
90 mm
TRUE
TRUE
1
AC
Screw connection
TRUE
IP20
None
None
yes
Datasheet 2309954 Murrelektronik 85085 Rail mounted PSU (DIN) 28 V DC 12 A 280 W No. of outputs:1 x Content 1 pc(s)