Image similar
3 x 400 - 500 V/AC
Rail mounted PSU (DIN)
324 V AC
450 V DC
24 V DC
0.75 A
324 - 745 V
572 V AC
745 V DC
12 A
12 A
240 W
Adjustable
3
28 V DC
1 x
Spring-loaded terminal
(L x W x H) 143 x 65 x 143 mm
28 V DC
24 V DC
+70 °C
+70 °C
-40 °C
-40 °C
85691
1 pc(s)
Regulated
65 mm
143 mm
143 mm
IP20
+70 °C
-40 °C
85691
93.70 %
yes
Datasheet 2309970 Murrelektronik 85691 Rail mounted PSU (DIN) 28 V DC 12 A 240 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 2309970 Murrelektronik 85691 Rail mounted PSU (DIN) 28 V DC 12 A 240 W No. of outputs:1 x Content 1 pc(s)