• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MX150 330000002-7500 Molex MOL Automotive Molex Content: 7500 pc(s)

Packaging type
Tape on Full reel
Product type
Crimp contact
Connector type
Plug
AWG
20 - 16
Connection
Crimp
Press-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 st = € 0.08)
€ 605.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MX150

  • MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Tin Plating, 16, 18 and 20 AWG, Right Reel Payoff
  • This text is machine translated.

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tape on Full reel

Product type

Crimp contact

Connector type

Plug

20 - 16

Connection

Crimp

Press-in

Connector cross section

1 mm²

Rated voltage

14 V DC

Manufacturer part #

330000002-7500

Content

7500 pc(s)

Contact material

Tin plated

RoHS-compliant

Yes

Type

Molex MOL Automotive

Engineering Part No

33000-0002

Engineering Series Name

MX150 Tin Bld Term

Engineering Series No

33000

Documents & Downloads

Datasheet

Datasheet 2448074 MX150 330000002-7500 Molex MOL Automotive Molex Content: 7500 pc(s)

User & Safety Instructions

User & Safety Instructions 2448074 MX150 330000002-7500 Molex MOL Automotive Molex Content: 7500 pc(s)

Circuit diagramm

Circuit diagramm 2448074 MX150 330000002-7500 Molex MOL Automotive Molex Content: 7500 pc(s)

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)