• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall H16-8WL Projector ceiling mount Tiltable, Swivelling, Retractable, Height-adjustable Max. distance to floor/ceil

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adjustable ceiling bracket for projectors, load up to 20 kg, adjustable ceiling distance: 490 - 690 mm, inclination: +/- 25°, laterally rotatable: 360°, can be tilted up to 90°

  • Hole spacing can be set universally (maximum hole diameter: 37 cm)
  • Tilt
  • Can be swivelled
  • White
  • Tilts up to 90°, which also allows installation on sloping ceilings
  • Adjustable ceiling distance
  • Integrated cable routing

Technical specifications

Product type

Projector ceiling mount

Holder type

Tiltable

Swivelling

Retractable

Height-adjustable

Rotatable

Yes

Tilt range (top)

25°

Tilt range (bottom)

25°

Max. distance to floor/ceiling

690 mm

Min. distance to floor/ceiling

490 mm

Max. load capacity

20 kg

Factory colour

White

Length

620 mm

Width

182 mm

Height

620 mm

Weight

2000

Content

1 pc(s)

Dim

(L x W x H) 620 x 182 x 620 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1891198 My Wall H16-8WL Projector ceiling mount Tiltable, Swivelling, Retractable, Height-adjustable Max. distance to floor/ceil

Warranty Terms

Warranty Terms 1891198 My Wall H16-8WL Projector ceiling mount Tiltable, Swivelling, Retractable, Height-adjustable Max. distance to floor/ceil

Description

The H 16-8 W scores with its shapely design in white and many setting options for the best viewing angle. The practical tilt function makes it possible to mount the ceiling bracket on sloping ceilings. All ugly cables are hidden with the integrated cable guide.

This text is machine translated.

Scope of delivery

  • Mount
  • Screw set
  • Installation instructions

What kind of Projector Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)