• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HS42L Speaker stand Black 2 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

My Wall HS42L Speaker stand

  • Load: 3 kg, height: 715 mm, contents: 2 pieces, Black

Technical specifications

Product type

Speaker stand

Max. load capacity

3 kg

Factory colour

Black

Width

250 mm

Height

715 mm

Depth

250 mm

Weight

3.92 kg

Content

2 pc(s)

Dim

(W x H x D) 250 x 715 x 250 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Warranty Terms

Warranty Terms 3015983 My Wall HS42L Speaker stand Black 2 pc(s)

Description

Slim power pack in the living room The perfect partner for your Sonos® Era speakers.Pour Sonos® EraSpeaker and our exclusive, slim stand make your eyes and ears flatten.The installation is easy to install from the hand and with its timeless design the stands fit perfectly into your surroundings. The integrated cable management helps you to install the necessary cables in a proper and clean way. Cable chaos is avoided and you can concentrate fully on the impressive sound experience.

✓ TIMELESS DESIGN - Perfectly matched to the Sonos® Era range, the slim stands fit seamlessly into any living environment
✓ SIMPLE SETUP - Fast and secure attachment of speakers by M5 attachment
✓ NO CABLE CHAOS – the integrated cable management system allows the necessary cables to be laid neatly and properly

Technical details:
- Loudspeaker connection: M5
- With cable management
- Including mounting hardware and installation instructions

This text is machine translated.

What kind of Speaker Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)