Load: 3 kg, height: 715 mm, contents: 2 pieces, White
Technical specifications
Product type
Speaker stand
Max. load capacity
3 kg
Factory colour
White
Width
250 mm
Height
715 mm
Depth
250 mm
Content
2 pc(s)
Dim
(W x H x D) 250 x 715 x 250 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Warranty Terms
Warranty Terms 3015984 My Wall HS42WL Speaker stand White 2 pc(s)
Description
Slim power pack in the living room The perfect partner for your Sonos® Era speakers.Pour Sonos® EraSpeaker and our exclusive, slim stand make your eyes and ears flatten.The installation is easy to install from the hand and with its timeless design the stands fit perfectly into your surroundings. The integrated cable management helps you to install the necessary cables in a proper and clean way. Cable chaos is avoided and you can concentrate fully on the impressive sound experience.
✓ TIMELESS DESIGN - Perfectly matched to the Sonos® Era range, the slim stands fit seamlessly into any living environment ✓ SIMPLE SETUP - Fast and secure attachment of speakers by M5 attachment ✓ NO CABLE CHAOS – the integrated cable management system allows the necessary cables to be laid neatly and properly
Technical details: - Loudspeaker connection: M5 - With cable management - Including mounting hardware and installation instructions
This text is machine translated.
Description
Slim power pack in the living room The perfect partner for your Sonos® Era speakers.Pour Sonos® EraSpeaker and our exclusive, slim stand make your eyes and ears flatten.The installation is easy to install from the hand and with its timeless design the stands fit perfectly into your surroundings. The integrated cable management helps you to install the necessary cables in a proper and clean way. Cable chaos is avoided and you can concentrate fully on the impressive sound experience.
✓ TIMELESS DESIGN - Perfectly matched to the Sonos® Era range, the slim stands fit seamlessly into any living environment ✓ SIMPLE SETUP - Fast and secure attachment of speakers by M5 attachment ✓ NO CABLE CHAOS – the integrated cable management system allows the necessary cables to be laid neatly and properly
Technical details: - Loudspeaker connection: M5 - With cable management - Including mounting hardware and installation instructions
This text is machine translated.
What kind of Speaker Wall Brackets are you looking for?