• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HS44WL Speaker stand White 2 pc(s)

1/7
EAN:
Part number:
Item no:
Unavailable

Highlights & Details

My Wall HS44WL Speaker stand

  • Load: 5 kg, height: 714 mm, contents: 2 pieces, White

Technical specifications

Product type

Speaker stand

Max. load capacity

5 kg

Factory colour

White

Width

250 mm

Height

714 mm

Depth

250 mm

Weight

3.92 kg

Content

2 pc(s)

Dim

(W x H x D) 250 x 714 x 250 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3015986 My Wall HS44WL Speaker stand White 2 pc(s)

Warranty Terms

Warranty Terms 3015986 My Wall HS44WL Speaker stand White 2 pc(s)

Description

Slim power pack in the living room The perfect partner for your Sonos® Era speakers.Pour Sonos® EraSpeaker and our exclusive, slim stand make your eyes and ears flatten.The installation is easy to install from the hand and with its timeless design the stands fit perfectly into your surroundings. The integrated cable management helps you to install the necessary cables in a proper and clean way. Cable chaos is avoided and you can concentrate fully on the impressive sound experience.

✓ TIMELESS DESIGN - Perfectly matched to the Sonos® Era range, the slim stands fit seamlessly into any living environment
✓ SIMPLE SETUP - Fast and secure attachment of speakers by M5 attachment
✓ NO CABLE CHAOS – the integrated cable management system allows the necessary cables to be laid neatly and properly

Technical details:
- Loudspeaker connection: M5
- With cable management
- Including mounting hardware and installation instructions

This text is machine translated.

What kind of Speaker Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.