• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HS45L Speaker stand Stand, Height-adjustable Black 2 pc(s)

1/8
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall HS45L Speaker stand

  • Load: 5 kg, height: 700 - 1270 mm, contents: 2 pieces, Black

Technical specifications

Product type

Speaker stand

Holder type

Stand

Height-adjustable

Max. load capacity

5 kg

Factory colour

Black

Width

230 mm

Height

1270 mm

Depth

296 mm

Weight

6.4 kg

Content

2 pc(s)

Dim

(W x H x D) 230 x 1270 x 296 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3015989 My Wall HS45L Speaker stand Stand, Height-adjustable Black 2 pc(s)

Warranty Terms

Warranty Terms 3015989 My Wall HS45L Speaker stand Stand, Height-adjustable Black 2 pc(s)

Description

Continuous height adjustment for optimal sound Our height-adjustable stands for speakers of the Sonos® Era range are the perfect complement to your home entertainment setup. The stands are equipped with plastic bases for solid floors and steel spikes for carpets and match different floor coverings perfectly. Enjoy your music and movies in the best possible sound quality with our high-quality speaker stands.

⏺ HEIGHT-ADJUSTABLE – Optimal alignment of the loudspeakers to the appropriate height
⏺ PERFECTLY DECOUPLED – plastic feet and steel spikes disconnect the speaker from all floors and minimize vibration or noise
⏺ QUICK MOUNTING – QUICK and secure attachment of the loudspeakers by M5 attachment

This text is machine translated.

What kind of Speaker Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)