• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HS49L Speaker stand Rigid, Height-adjustable Black 2 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

5 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Pair available
14-day return policy included

Highlights & Details

My Wall HS49L Speaker stand

  • Load 5 kg
  • Height 682-1083 mm

Technical specifications

Product type

Speaker stand

Holder type

Rigid

Height-adjustable

Rotatable

No

Max. load capacity

5 kg

Factory colour

Black

Content

2 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3324789 My Wall HS49L Speaker stand Rigid, Height-adjustable Black 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3324789 My Wall HS49L Speaker stand Rigid, Height-adjustable Black 2 pc(s)

Warranty Terms

Warranty Terms 3324789 My Wall HS49L Speaker stand Rigid, Height-adjustable Black 2 pc(s)

Description

The height-adjustable loudspeaker stands are the ideal support for the loudspeakers from the Sonos Era 100 and Era 300 series. The simple and at the same time elegant design of the speaker stands harmonizes perfectly with the modern appearance of the Sonos Era models and puts them perfectly in scene.

Thanks to the height adjustment of the speaker stands, the boxes can be set to the correct height with just a few hand turns. Thus you experience perfect sound, no matter where you are sitting.

The integrated cable management allows the necessary cables to be laid neatly and the entire setup appears neat and clean.

This text is machine translated.

What kind of Speaker Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)