• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HZ 31 L Soundbar mounting brackets Rigid Black 1 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Soundbar mounting brackets

Holder type

Rigid

Max. load capacity

15 kg

Factory colour

Black

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2623232 My Wall HZ 31 L Soundbar mounting brackets Rigid Black 1 pc(s)

Warranty Terms

Warranty Terms 2623232 My Wall HZ 31 L Soundbar mounting brackets Rigid Black 1 pc(s)

Description

Always perfect sound - in all directionsWith the universal holder for your soundbar, the TV wall becomes an eye-catcher. Due to the mounting method on the TV, there are no mounting holes in the wall. The soundbar automatically rotates in the direction in which the TV is rotated. Optionally, you can also mount the bracket on the wall as desired. Our bracket is compatible with most sound bars, because the adjustable base bracket can be extended and moved universally and carries up to 15 kg. Equipped with EVA pads, it also offers theNecessary support and prevents unwanted scratches.Compatible with most sound barsNo drilling – no mounting holesWith non-slip EVA pads

This text is machine translated.

Features

  • For mounting the soundbar under or above the screen or wall mounting
  • Load up to 15 kg

What kind of Speaker Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)