• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall Speaker stand Stand 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall Speaker stand

  • 140-190 x 125 mm, 6° inclination angle, anti-vibration, 2pc set
  • Packaging for my wall Speaker Stand with two black stands and application image. Guarantee sticker '20 Years'.

Technical specifications

Product type

Speaker stand

Holder type

Stand

Max. load capacity

10 kg

Height

150 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3393409 My Wall Speaker stand Stand 1 pc(s)

Information

Information 3393409 My Wall Speaker stand Stand 1 pc(s)

Warranty Terms

Warranty Terms 3393409 My Wall Speaker stand Stand 1 pc(s)

Description

The speaker stands for the table make perfect adjustment of the speakers child's play. The combination of the angle of the speaker stands and the increase of the loudspeakers makes it easy to align the loudspeakers to the listener and the full sound can unfold toward the ears. The stand area coated with a slip-resistant anti-vibration mat can be adjusted to the respective size of the loudspeakers via a variable pull-out. Larger speakers are held securely. The minimalist design fits on any table or on any shelf and turns your speakers into a visual highlight. Angle + increase = rich sound. 150 mm increase; 6° tilt angle; can be loaded up to 10 kg  Technical details: Content 2 Table stand (1 Pair) 6° Angle of inclination Load: 10kg For Speakers up to 140-190 x 125 mm base area Height: 150 mm In sales box. User manual Download    

This text is machine translated.

Scope of delivery

  • Stand

What kind of Speaker Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)