• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall Speaker stand Stand 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

My Wall Speaker stand

  • Loadable up to 25 kg, height 765 mm, black
  • Two black speaker stands in packaging, labelled '2 Stands for Loudspeaker Boxes', with 20 years' warranty.

Technical specifications

Product type

Speaker stand

Holder type

Stand

Max. load capacity

25 kg

Height

765 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3393415 My Wall Speaker stand Stand 1 pc(s)

Information

Information 3393415 My Wall Speaker stand Stand 1 pc(s)

Warranty Terms

Warranty Terms 3393415 My Wall Speaker stand Stand 1 pc(s)

Description

The sturdy and at the same time elegant speaker stand is a true powerhouse. The speaker stand carries loudspeakers with a base area of 20 x 20 cm and a weight of up to 25 kg. This makes the speaker stand the perfect choice for large and heavy speakers without looking clumsy. The filigree movement of the loudspeaker stand is completed by an elegant floor plate made of dark glass. We have also thought of the perfect sound. The anti-vibration mat on the surface of the speaker and the metal spikes minimize unwanted resonance and thus create a undistorted and clean sound image. Whether fixed floor or soft carpet, the changeable feet provide for a secure stand of the loudspeaker stands at all times and with the inconspicuous integrated cable management the overall picture is not disturbed by loose hanging cables. Elegant power pack for rich sound. Max. Load up to 25 kg; base plate made of elegant glass, spikes or plastic feet.Technical details: Contents 2 pieces (1 pair) Load up to 25 kg Height: 765 mm glass base plate with plastic feet for solid floors and steel spikes for carpet floors with cable management Incl. Assembly instructions and mounting material In sales cardboard. User manual Download  

This text is machine translated.

Scope of delivery

  • Bracket, screw set, mounting instructions

What kind of Speaker Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)