Image similar



Single
M23 insert
Socket
Soldering
150 V
20 A bei 2 mm Kontakt
7 A bei 1 mm Kontakt
9 + PE
73002740
1 pc(s)
9
Yes
IP68
EPIC® M23 8+1P
Yes
Corrosion-resistant, mechanical strain-resistant
Female contact solder P-part anticlockwise
3
8+1
-
-25 to 125 °C
3
Datasheet 747425 N/A 73002740 EPIC® M23 8+1P LAPP Content: 1 pc(s) 73002740 EPIC® M23 8+1P LAPP Content: 1 pc(s)
User & Safety Instructions 747425 N/A 73002740 EPIC® M23 8+1P LAPP Content: 1 pc(s) 73002740 EPIC® M23 8+1P LAPP Content: 1 pc(s)
Information 747425 N/A 73002740 EPIC® M23 8+1P LAPP Content: 1 pc(s) 73002740 EPIC® M23 8+1P LAPP Content: 1 pc(s)
The necessary accessories are required to use the article as described.