• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 117.0220 KS Tools 117.0220

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Dim

(Ø x H) 4.5 mm x 38 mm

Weight

104 g

Content

1 pc(s)

Height

38 mm

(Ø)

4.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735477 N/A KS Tools 117.0220 KS Tools 117.0220

Description

• can be used in a versatile way• For locking equipment during maintenance work, electrical work, medical, military, mining, etc.• Ideal for narrow spaces• Includes labels labeled "Danger" and "Locked Out"• Made of metal or composite material

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 279.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)