• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A no holes Steel plate 60 mm Weidmüller TS15 60 KLIPPON K1 CSS 1 pc(s)

Product type
DIN rail
Length
60 mm
Width
9 mm
Features
no holes
Material
Steel plate
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting rail

  • TS 15 60 KLippon K1 CSS
  • This text is machine translated.

Technical specifications

Product type

DIN rail

Features

no holes

Material

Steel plate

Type

Mounting rail TS 15

Length

60 mm

Width

9 mm

Height

60 mm

Dim

(L x W x H) 60 x 9 x 60 mm

Weight

12 g

Content

1 pc(s)

Type

TS15 60 KLIPPON K1 CSS

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 254808 N/A no holes Steel plate 60 mm Weidmüller TS15 60 KLIPPON K1 CSS 1 pc(s)

What kind of DIN & Mounting Rails are you looking for?