• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TS35/148 KLIPPON K5 CSS 1910080000 DIN rail no holes Steel plate 148 mm 1 pc(s)

Product type
DIN rail
Length
148 mm
Width
35 mm
Features
no holes
Material
Steel plate
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting rail

  • TS 35/148 KLIPPON K5 CSS
  • This text is machine translated.

Technical specifications

Product type

DIN rail

Features

no holes

Material

Steel plate

Type

Mounting rail TS 35

Length

148 mm

Width

35 mm

Height

150 mm

Dim

(L x W x H) 148 x 35 x 150 mm

Weight

56 g

Content

1 pc(s)

Type

TS35/148 KLIPPON K5 CSS

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 254818 Weidmüller TS35/148 KLIPPON K5 CSS 1910080000 DIN rail no holes Steel plate 148 mm 1 pc(s)

What kind of DIN & Mounting Rails are you looking for?