• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TS35 64 KLIPPON K4K11 1910060000 DIN rail no holes Steel plate 64 mm 1 pc(s)

Product type
DIN rail
Length
64 mm
Width
35 mm
Features
no holes
Material
Steel plate
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting rail

  • TS 35 64 klippon K4K11
  • This text is machine translated.

Our service for you

Technical specifications

Product type

DIN rail

Features

no holes

Material

Steel plate

Type

Mounting rail TS 35

Length

64 mm

Width

35 mm

Height

68 mm

Dim

(L x W x H) 64 x 35 x 68 mm

Weight

25 g

Content

1 pc(s)

Type

TS35 64 KLIPPON K4K11

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 254816 Weidmüller TS35 64 KLIPPON K4K11 1910060000 DIN rail no holes Steel plate 64 mm 1 pc(s)

What kind of DIN & Mounting Rails are you looking for?