• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TS35/172 KLIPPON K6 CSS 1910110000 DIN rail no holes Steel plate 10 mm 1 pc(s)

Image similar
Product type
DIN rail
Length
10 mm
Width
40 mm
Features
no holes
Material
Steel plate
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting rail

  • TS 35/172 KLIPPON K6 CSS
  • This text is machine translated.

Our service for you

Technical specifications

Product type

DIN rail

Features

no holes

Material

Steel plate

Type

Mounting rail TS 35

Length

10 mm

Width

40 mm

Height

80 mm

Dim

(L x W x H) 10 x 40 x 80 mm

Weight

64 g

Content

1 pc(s)

Type

TS35/172 KLIPPON K6 CSS

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 254823 Weidmüller TS35/172 KLIPPON K6 CSS 1910110000 DIN rail no holes Steel plate 10 mm 1 pc(s)

What kind of DIN & Mounting Rails are you looking for?