User & Safety Instructions 3342115 Neomounts ADM-875BL2 Adapter Black
Description
The Neomounts ADM-875BL2 is an optional dual display adapter for the FL55-875BL1 mobile trolley and the WL55-875BL1 wall mount. The adapter allows the installation of 2 screens from 42" to 65" with a maximum weight of 40 kg per screen. The height-adjustable brackets ensure perfect alignment of the screens. These holders can be secured with a padlock (not included). It is also possible to install an XXL display up to VESA 2000x600 mm and max. 80 kg.
The optional AFL-875BL1 or AV1-875BL video bar and multimedia kit can be easily used in combination with the dual display adapter.
This text is machine translated.
Description
The Neomounts ADM-875BL2 is an optional dual display adapter for the FL55-875BL1 mobile trolley and the WL55-875BL1 wall mount. The adapter allows the installation of 2 screens from 42" to 65" with a maximum weight of 40 kg per screen. The height-adjustable brackets ensure perfect alignment of the screens. These holders can be secured with a padlock (not included). It is also possible to install an XXL display up to VESA 2000x600 mm and max. 80 kg.
The optional AFL-875BL1 or AV1-875BL video bar and multimedia kit can be easily used in combination with the dual display adapter.
This text is machine translated.
What kind of TV & Monitor Wall Bracket Extensions are you looking for?