• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts ADS07-120WH Cable duct (W x H x D) 120 x 20.7 x 10.5 cm 1 pc(s) White

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable duct

Content

1 pc(s)

Factory colour

White

Dim

(W x H x D) 120 x 20.7 x 10.5 cm

Width

120 cm

Material

Steel

Height

20.7 cm

Depth

10.5 cm

Documents & Downloads

Datasheet

Datasheet 3865042 Neomounts ADS07-120WH Cable duct (W x H x D) 120 x 20.7 x 10.5 cm 1 pc(s) White

User & Safety Instructions

User & Safety Instructions 3865042 Neomounts ADS07-120WH Cable duct (W x H x D) 120 x 20.7 x 10.5 cm 1 pc(s) White

Description

Create a tidy and efficient workplace with the cable tray ADS07-120WH. The adjustable width design (80, 100 and 120 cm) offers adequate space for several cables, sockets and more and is therefore suitable for different desk widths. The clamping system provides for a quick, tool-free mounting, without damaging your desk. The cable tray is perfect for routing and hiding the cables and thus ensures a tidy and organized workplace.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)