• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts ADS07-122WH Cable duct (W x H x D) 60 x 10.8 x 13.5 cm 1 pc(s) White

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable duct

Content

1 pc(s)

Factory colour

White

Dim

(W x H x D) 60 x 10.8 x 13.5 cm

Width

60 cm

Material

Steel

Height

10.8 cm

Depth

13.5 cm

Documents & Downloads

Datasheet

Datasheet 3865046 Neomounts ADS07-122WH Cable duct (W x H x D) 60 x 10.8 x 13.5 cm 1 pc(s) White

User & Safety Instructions

User & Safety Instructions 3865046 Neomounts ADS07-122WH Cable duct (W x H x D) 60 x 10.8 x 13.5 cm 1 pc(s) White

Description

Create a tidy and efficient workplace with the cable tray ADS07-122WH. The cable tray offers plenty of space for several cables, power strips and more. The cable tray ADS07-122WH is Ideal suitable for routing and hiding the cables and provides for a tidy workstation and a more productive environment.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)