• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts AWL29-550BL1 Soundbar mounting brackets Distance to wall (max.): 16.6 cm Black 1 pc(s)

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Soundbar mounting brackets

Rotatable

No

Distance to wall (min.)

10.2 cm

Distance to wall (max.)

16.6 cm

Max. load capacity

15 kg

Factory colour

Black

Width

5.1 cm

Height

7.85 cm

Depth

16.6 cm

Weight

0.663 kg

Content

1 pc(s)

Dim

(W x H x D) 5.1 x 7.85 x 16.6 cm

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2620853 Neomounts AWL29-550BL1 Soundbar mounting brackets Distance to wall (max.): 16.6 cm Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2620853 Neomounts AWL29-550BL1 Soundbar mounting brackets Distance to wall (max.): 16.6 cm Black 1 pc(s)

Warranty Terms

Warranty Terms 2620853 Neomounts AWL29-550BL1 Soundbar mounting brackets Distance to wall (max.): 16.6 cm Black 1 pc(s)

Description

The Neowmounts by NewStar AWL29-550BL1 is a universal soundbar holder with a maximum load capacity of 15 kg. The bracket is adjustable from 9 to 15.4 cm. With the bracket, a soundbar can be installed either above or below a screen, resulting in a clean and modern looking installation of your audio hardware. The AWL29-550BL1 is compatible with the Logitech Rally Bar and the Rally Bar Mini.

This text is machine translated.

What kind of Speaker Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)