• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts AWL29-750BL1 Soundbar mounting brackets Black 1 pc(s)

1/20
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Soundbar mounting brackets

Rotatable

No

Max. load capacity

10 kg

Factory colour

Black

Width

104.4 cm

Height

55 cm

Depth

8.1 cm

Weight

2.524 kg

Content

1 pc(s)

Dim

(W x H x D) 104.4 x 55 x 8.1 cm

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2620855 Neomounts AWL29-750BL1 Soundbar mounting brackets Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2620855 Neomounts AWL29-750BL1 Soundbar mounting brackets Black 1 pc(s)

Warranty Terms

Warranty Terms 2620855 Neomounts AWL29-750BL1 Soundbar mounting brackets Black 1 pc(s)

Description

The Neowmounts by NewStar AWL29-750BL1 is a universal soundbar holder with a maximum load capacity of 10 kg. The holder is adjustable from 0 to 4.2 cm and height. With the bracket, a soundbar can be installed either above or below a screen, resulting in a clean and modern looking installation of your audio hardware. Since the AWL29-750BL1 is installed on the screen, it simply moves with the screen as it is adjusted in height, depth or in any other viewing position. The bracket is adjustable in width and covers the VESA holes of your bracket. For this reason, the bracket also guarantees quick mounting.

This text is machine translated.

What kind of Speaker Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)