• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts CL25-530BL1 Projector ceiling mount Roof suspension bracket, Swivelling, Tiltable, Swivelling Black

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Projector ceiling mount

Holder type

Roof suspension bracket

Swivelling

Tiltable

Swivelling

Rotatable

Yes

Tilt range (top)

20°

Tilt range (bottom)

20°

Max. load capacity

45 kg

Factory colour

Black

Length

47 cm

Width

47 cm

Height

25.5 cm

Weight

2.947

Content

1 pc(s)

Dim

(L x W x H) 47 x 47 x 25.5 cm

Rotation

180°

Swivel range (left)

8°

Swivel range (right)

8°

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2620856 Neomounts CL25-530BL1 Projector ceiling mount Roof suspension bracket, Swivelling, Tiltable, Swivelling Black

User & Safety Instructions

User & Safety Instructions 2620856 Neomounts CL25-530BL1 Projector ceiling mount Roof suspension bracket, Swivelling, Tiltable, Swivelling Black

Warranty Terms

Warranty Terms 2620856 Neomounts CL25-530BL1 Projector ceiling mount Roof suspension bracket, Swivelling, Tiltable, Swivelling Black

Description

The Neowmounts by NewStar CL25-530BL1 is a universal ceiling mount for projectors. Due to the high load capacity up to 45 kg and the versatile setting options, this ceiling bracket is versatile applicable for projectors. The CL25-530BL1 has four extendable arms and the versatile technology for tilting (+20°, -20°), rotating (360°) and swiveling (+8°, -8°) offers an optimal solution for displaying the projected image on any screen, projection surface or wall. The Neowmounts by NewStar CL25-530BL1 are equipped with an easy release system, which simplifies the installation considerably. The projector can be (de)installed on the projector mount in no time at all and by only one person. In addition, the round rod allows easy installation on a suspended ceiling. Finally, the Neowmounts by NewStar projector mount can be tilted on the ceiling side, making installation on a sloping ceiling easy. The mounting of the holder itself is robust and firm and therefore vibration-free. The CL25-530BL1's cable management system keeps the cables neatly hidden by routing them through the projector ceiling bracket rod.

This text is machine translated.

What kind of Projector Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)