• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts Compartment Black

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Compartment

Factory colour

Black

Max. load capacity

5 kg

Weight

0.35

Width

12.8 cm

Height

14 cm

Depth

4.6 cm

Dim

(W x H x D) 12.8 x 14 x 4.6 cm

Holder type

Rigid

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2576153 Neomounts Compartment Black

User & Safety Instructions

User & Safety Instructions 2576153 Neomounts Compartment Black

Warranty Terms

Warranty Terms 2576153 Neomounts Compartment Black

Description

The Neowmounts by NewStar STL-440BL is a universal media player holder with a width of 12.8 cm and very useful as a holder for media players and other small hardware devices. Through the adjustable design the holder is compatible with a variety of media players, cable and satellite boxes. The depth of the media player holder can be easily adjusted from 3.2 to 4.6 cm with the practical rotary knobs. The elastic bands guarantee a secure and firm positioning of your devices.

This text is machine translated.

What kind of TV & Monitor Wall Bracket Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)