
Number
Total (€ 134.99 / piece)
€ 134.99
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Product type
Tablet PC stand
- Compatible with
Universal
- Suitable for
20,1 cm (7,9")
20,3 cm (8")
20,6 cm (8,1")
21,3 cm (8,4")
22,1 cm (8,7")
22,6 cm (8,9")
22,9 cm (9")
23,9 cm (9,4")
24 cm (9,5")
24,4 cm (9,6")
Show more
- Suitable for
20,1 cm (7,9") - 27,9 cm (11")
- Features
pivoted
- Factory colour
Black
- Product type description
Zubehör TFT/LCD-TV
- Weight
5.385
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2813988 Neomounts FL15-625BL1 Tablet PC stand Universal 20,1 cm (7,9") - 27,9 cm (11")
User & Safety Instructions
User & Safety Instructions 2813988 Neomounts FL15-625BL1 Tablet PC stand Universal 20,1 cm (7,9") - 27,9 cm (11")
Warranty Terms
Warranty Terms 2813988 Neomounts FL15-625BL1 Tablet PC stand Universal 20,1 cm (7,9") - 27,9 cm (11")
Description
The Neomounts by NewStar FL15-625 is a tablet floor stand that can be rotated 360° to switch between portrait and landscape orientation. In addition, the tablet floor stand can be tilted by +20°/-110° for a comfortable viewing. The tablet can be aligned in the middle using the slide rail on the back. The floor stand has a theft protection lock and a bolted base for additional security. Anti-skid pads protect the tablet against scratches, while the height and width-adjustable clamps provide a safe and fixed positioning of the device. There is a recess on the top for the camera of the tablet. The cables can be laid properly via the internal cable management system. The FL15-625 is suitable for tablets with a thickness of 0 - 8.5 mm.
This text is machine translated.
This text is machine translated.
What kind of Tablet Holders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































