• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts FL15-625WH1 Tablet PC stand Universal 20,1 cm (7,9") - 27,9 cm (11")

1/19
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tablet PC stand

Compatible with

Universal

Suitable for

20,1 cm (7,9")

20,3 cm (8")

20,6 cm (8,1")

21,3 cm (8,4")

22,1 cm (8,7")

22,6 cm (8,9")

22,9 cm (9")

23,9 cm (9,4")

24 cm (9,5")

24,4 cm (9,6")

24,6 cm (9,7")

25,4 cm (10")

25,7 cm (10,1")

25,9 cm (10.2")

25,9 cm (10,2")

26,2 cm (10,3")

26,4 cm (10,4")

26,7 cm (10,5")

26,9 cm (10,6")

27,4 cm (10.8")

27,4 cm (10,8")

27,7 cm (10,9")

27,9 cm (11")

Show more
Suitable for

20,1 cm (7,9") - 27,9 cm (11")

Features

pivoted

Factory colour

White

Depth

235 mm

Height

632 mm

Width

632 mm

Weight

695 g

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2813989 Neomounts FL15-625WH1 Tablet PC stand Universal 20,1 cm (7,9") - 27,9 cm (11")

User & Safety Instructions

User & Safety Instructions 2813989 Neomounts FL15-625WH1 Tablet PC stand Universal 20,1 cm (7,9") - 27,9 cm (11")

Warranty Terms

Warranty Terms 2813989 Neomounts FL15-625WH1 Tablet PC stand Universal 20,1 cm (7,9") - 27,9 cm (11")

Description

The Neomounts by NewStar FL15-625 is a tablet floor stand that can be rotated 360° to switch between portrait and landscape orientation. In addition, the tablet floor stand can be tilted by +20°/-110° for a comfortable viewing. The tablet can be aligned in the middle using the slide rail on the back. The floor stand has a theft protection lock and a bolted base for additional security. Anti-skid pads protect the tablet against scratches, while the height and width-adjustable clamps provide a safe and fixed positioning of the device. There is a recess on the top for the camera of the tablet. The cables can be laid properly via the internal cable management system. The FL15-625 is suitable for tablets with a thickness of 0 - 8.5 mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)