• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts Trunking Plastic White Flexible (W x H) 9.94 cm x 129.2 cm 1 pc(s) ADS06-130WH

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 21.66)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Trunking

Dim

(W x H) 9.94 cm x 129.2 cm

Material

Plastic

Mounting type

Screw fastening

Factory colour

White

Content

1 pc(s)

Features

Flexible

Width

9.94 cm

Height

129.2 cm

Documents & Downloads

Datasheet

Datasheet 3865027 Neomounts Trunking Plastic White Flexible (W x H) 9.94 cm x 129.2 cm 1 pc(s) ADS06-130WH

User & Safety Instructions

User & Safety Instructions 3865027 Neomounts Trunking Plastic White Flexible (W x H) 9.94 cm x 129.2 cm 1 pc(s) ADS06-130WH

Description

Organise your cables with the convenient cable spine ADS06-130WH. With a modular design with 27 flexible segments, you can easily adjust the length to suit your setup. The double cable channels carry cables of all sizes and help you to create a neat and tidy work area.

This text is machine translated.

What kind of Office Cable Bundling & Protection are you looking for?

More interesting products

(*All information is plus legal VAT)