• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts Trunking Plastic White Flexible (W x H) 9.94 cm x 130 cm 1 pc(s) ADS06-132WH

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 29.22)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Trunking

Dim

(W x H) 9.94 cm x 130 cm

Material

Plastic

Mounting type

Magnet

Factory colour

White

Content

1 pc(s)

Features

Flexible

Width

9.94 cm

Height

130 cm

Documents & Downloads

Datasheet

Datasheet 3865031 Neomounts Trunking Plastic White Flexible (W x H) 9.94 cm x 130 cm 1 pc(s) ADS06-132WH

User & Safety Instructions

User & Safety Instructions 3865031 Neomounts Trunking Plastic White Flexible (W x H) 9.94 cm x 130 cm 1 pc(s) ADS06-132WH

Description

The practical cable spine ADDS06-132WH helps you keep your work area organized and in a proper way. With a modular design with 27 flexible segments, you can easily adjust the length to suit your setup. The double cable channels enable an efficient management of cables of all sizes and provide for a clean and clear environment. Thanks to the magnetic fixing the installation is fast, safe and tool-free, without damages or screw holes in your table.

This text is machine translated.

What kind of Office Cable Bundling & Protection are you looking for?

More interesting products

(*All information is plus legal VAT)