• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts Trunking Steel White Flexible (W x H) 9.94 cm x 135.7 cm 1 pc(s) ADS06-131WH

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 26.52)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Trunking

Dim

(W x H) 9.94 cm x 135.7 cm

Material

Steel

Mounting type

Clamp

Factory colour

White

Content

1 pc(s)

Features

Flexible

Width

9.94 cm

Height

135.7 cm

Documents & Downloads

Datasheet

Datasheet 3865029 Neomounts Trunking Steel White Flexible (W x H) 9.94 cm x 135.7 cm 1 pc(s) ADS06-131WH

User & Safety Instructions

User & Safety Instructions 3865029 Neomounts Trunking Steel White Flexible (W x H) 9.94 cm x 135.7 cm 1 pc(s) ADS06-131WH

Description

The practical cable spine ADDS06-131WH helps you keep your work area organized and in a proper way. With a modular design with 27 flexible segments, you can easily adjust the length to suit your setup. The double cable channels enable an efficient management of cables of all sizes and provide for a clean and clear environment. Thanks to the clamping system, installation is fast, safe and tool-free without any damage or screw holes on your desk.

This text is machine translated.

What kind of Office Cable Bundling & Protection are you looking for?

More interesting products

(*All information is plus legal VAT)