• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts Trunking Steel Black Flexible (W x H) 9.9 cm x 128.7 cm 1 pc(s) ADS06-133BL

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 21.75)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Trunking

Dim

(W x H) 9.9 cm x 128.7 cm

Material

Steel

Mounting type

Screw fastening

Magnet

Factory colour

Black

Content

1 pc(s)

Features

Flexible

Width

9.9 cm

Height

128.7 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3865032 Neomounts Trunking Steel Black Flexible (W x H) 9.9 cm x 128.7 cm 1 pc(s) ADS06-133BL

User & Safety Instructions

User & Safety Instructions 3865032 Neomounts Trunking Steel Black Flexible (W x H) 9.9 cm x 128.7 cm 1 pc(s) ADS06-133BL

Description

Organise your cable with the convenient cable spine ADS06-133BL. Thanks to the modular structure with 27 flexible segments, you can easily adjust the length to your facility. The double cable channels carry cables of all sizes and help you to create a neat and tidy work area. For additional comfort, the ADS06-133BL has a magnetic cable cover that can be easily attached to the table leg and provides an elegant and secure termination.

This text is machine translated.

What kind of Office Cable Bundling & Protection are you looking for?

More interesting products

(*All information is plus legal VAT)