• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts VESA adapter Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neomounts VESA adapter Black

  • Suitable for screens of 25.4 cm (10") up to 76 cm (30")
  • The height is adjustable from 0 to 17.7 cm
  • Suitable for VESA hole pattern 75 x 75 or 100 x 100 mm

Technical specifications

Product type

VESA adapter

Factory colour

Black

Max. load capacity

8 kg

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1716630 Neomounts VESA adapter Black

User & Safety Instructions

User & Safety Instructions 1716630 Neomounts VESA adapter Black

Warranty Terms

Warranty Terms 1716630 Neomounts VESA adapter Black

Description

The NewStar FPMA-LIFT 100 BLACK, Adapter, model allows for the height of a flat screen. This adapter fits for all mount with VESA 75 and VESA 100. Ideal with wall brackets, table-holder and ceiling mounts to combine. Combinations with the keyboard tray are also possible. The height is adjustable from 0 to 17.7 cm. This offers a maximum height range for the best view position. The FPMA-LIFT 100 BLACK is suitable for screens up to 76 cm (30"). Load capacity is 8 kg. This product is suitable for screens with VESA hole pattern 75 x 75 or 100 x 100 mm. Do you have a different (click for larger) hole pattern, you can use one of our VESA conversion plates.

This text is machine translated.

What kind of TV & Monitor Wall Bracket Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)