• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NETGEAR CSM4532-100EUS M4500-32C Network switch

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

NETGEAR M4500-32C Managed Switch

  • Installers who choose a M4500 switch model will find that it is already fully pre-configured at the factory
  • True AV and multicast zero-touch network configuration: Connect the AV over IP encoders and decoders and turn on the switch
  • Meets high performance, high availability, fast scale-out, low latency, and continuous serviceability requirements in sensitive applications

Technical specifications

  • Switching capacity: 6.4 Tbps
  • Throughput: 2 Bpps
Product type

Network switch

LAN transfer rate

100000 MBit/s

Working principle

Managed switch

Ethernet ports

24

QSFP+ ports

32 x

10/100/1000 Mbps ports

1 x

Jumbo frames

Yes

Weight

9.78 kg

Width

44 cm

Height

4.32 cm

Depth

50.8 cm

Type

M4500-32C

Factory colour

Black

Max. ambient temperature

70 °C

Min. ambient temperature

0 °C

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368433 NETGEAR CSM4532-100EUS M4500-32C Network switch

Description

32-port Managed Switch (40/50 / 100G)
As Pro AV-over-IP systems grow, a new class of switches has been launched. The SDVoE-enabled 100G and 10G Ethernet M4500 switches combine the configurability of a matrix switch with the performance and scalability of Ethernet to support hundreds of AV over IP endpoints. Layer 3 PIM SSM routing is available but not mandatory: These new switches offer IGMP + and greatly simplify Layer 2 system architectures using the same common IGMP techniques across the AV over IP network.

This text is machine translated.

Features

  • With a non-blocking structure with 6.4 Tbit/s and The M4500-32C offers a forwarding rate of 2Bpps L2 / L3 / L4 and IPv4 / IPv6 services for professional AV over IP installations (SDVoE certified)
  • Two modular power supplies are pre-installed for 1 + 1 power redundancy
  • Six modular fan trays are pre-installed for 4 + 2 fan redundancy
  • Line-rate spine and leaf topologies with the M4500-48XF8C (32-port SFP28 and 8-port QSFP28)
  • Layer 3 features include static and dynamic routing with VRRP, OSPF, BGP, VRF-Lite, and PIM
  • Improved IGMP + implementation for plug and play multicast at layer 2 between M4300 / M4500 switches

Scope of delivery

  • NETGEAR M4500 32C
  • Console cable
  • Rack mounting kit