• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NETGEAR GS524PP-100EUS GS524PP Network switch 48 Gbit/s PoE

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

NETGEAR GS524PP Network switch

  • Plug-and-Play: Easy setup, no software and no configuration required
  • Power-Over-Ethernet: 24 PoE+ ports with 300 W total budget
  • Robust metal housing: Small, robust metal housing and quiet operation

Technical specifications

  • Non-blocking switchable throughput:48 Gbps
  • Latency (64-byte packets):12 µs
  • Forwarding rate (1000 Mpbs):1,448,000 packets per second
Product type

Network switch

LAN transfer rate

1000 MBit/s

Transfer rate

48 Gbit/s

Working principle

Unmanaged switch

Ethernet ports

24

IEEE 802.3af PoE

24

PoE ports

24

10/100 Mbps ports

24 x

10/100/1000 Mbps ports

24 x

Auto-uplink at each port

Yes

Jumbo frames

Yes

Router features

PoE

MAC addresses

8000

Weight

2.89 kg

Width

39 cm

Height

4.3 cm

Depth

22 cm

Type

GS524PP

Interfaces

Gigabit LAN (1 Gbps)

Factory colour

Blue-grey

Max. ambient temperature

70 °C

Min. ambient temperature

0 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368453 NETGEAR GS524PP-100EUS GS524PP Network switch 48 Gbit/s PoE

Description


Instant connection with reliable performance
The NETGEAR Gigabit Unmanaged Switch Series helps your company cost-effectively extend your network to Gigabit speeds and higher port numbers. The GS524PP supplements the series and offers 24 PoE+ ports for the power supply of PoE devices with high performance. With a total PoE budget of 300W, you can deploy denser PoE+ devices on a single switch instead of multiple switches.
The GS524PP is energy-efficient, long-life, and rigorously tested to provide the reliability your business needs. 802.1p traffic prioritization and Jumbo Frame Support allow seamless integration into more complex networks.

Powerful and energy efficient
ideal for power supply and connection of VoIP phones, wireless access points, IP cameras and IoT devices. Desktop or rack mounting for flexible placement. The GS524PP offers you an extremely cost-effective and powerful switch with the best cost/PoE budget ratio.
NETGEAR unmanaged switches support the latest IEEE 802.3az (Energy Efficient Ethernet) standard, which reduces energy consumption when there is little traffic on an active port or no connection or activity is detected. Energy can also be saved by using short cables.

This text is machine translated.

Features

  • Easy monitoring: LEDs per port for port activity and speed
  • Gigabit Ethernet - 24 auto-sensing Gigabit Ethernet ports with 10/100/1000 Mbps with up to 48 GB non-blocking
  • PoE Auto Balance: Unique PoE technology automatically balances PoE performance based on device requirements regardless of the PoE class detected