• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NetPeppers NP-FIBER-DISPUMP100 FO cleaning dispenser Transparent, White 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

NetPeppers 100 ml fiber optic cleaning dispenser

  • Leak-proof design
  • Resistant PETG
  • Ideal for holding NetPeppers fiber optic cleaners
  • Easy to refill

Technical specifications

Product type

FO cleaning dispenser

Material

PTEG

Factory colour

Transparent

White

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2936545 NetPeppers NP-FIBER-DISPUMP100 FO cleaning dispenser Transparent, White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2936545 NetPeppers NP-FIBER-DISPUMP100 FO cleaning dispenser Transparent, White 1 pc(s)

Description

The leakproof 100 ml NetPeppers fiber optic cleaning dispenser for cleaning fiber optic cables during the splice process. The NetPeppers fiber optic cleaning dispenser is a handy pump dispenser for receiving liquids for glass fiber cleaning. The leak-proof design with protective cap ensures safe handling of ethanol or isopropyl alcohol or the NetPeppers fiber optic cleaner when fusion splicing or connector assembly. The large opening ensures easy filling and the PETG material provides a leak-proof with chemical resistance. Not suitable for acetone! Dispenser is not pre-filled!

This text is machine translated.

Scope of delivery

  • 1 x NetPeppers 100 ml alcohol-pressure dispenser (empty)

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)